PBAR9AF0000N0S | APEM
Piezo switch, On-Off, mounting Ø 19 mm, illuminable, red, IP66, PBAR9AF0000N0S
Unit Price (€ / pc.)
56.6083 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Piezo switch, PBAR9AF0000N0S, APEM
FEATURES
- Easy to clean metal surface
- Very long life expectancy
- Multi-wire leads section
Technical Data
- Housing colour: natural
- Connection: Wire connection
- Switching current: 200 mA
- Degree of protection IP: IP66
Technical specifications
Connection | Litzen | |
can be illuminated | Yes | |
Lighting voltage | 12 VDC | |
Installation diameter | 19 mm | |
Farbe der Beleuchtung | rot | |
Color of body | natur | |
Latching switching function | Ein-Aus | |
Switching Voltage (AC) | 24 V | |
Switching Voltage (DC) | 6 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |