PBAR9AF2000 | APEM

Piezo switch, On-Off, mounting Ø 19 mm, unlit, IP68, PBAR9AF2000

Order No.: 12G3705
EAN: 4099889200072
MPN:
PBAR9AF2000
Series: PBA
PBAR9AF2000 APEM Piezo Switches Image 1
PBAR9AF2000 APEM Piezo Switches Image 2
Image may differ
Unit Price (€ / pc.)
28.3101 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
566.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
28.3101 €

Piezo switch, PBAR9AF2000, APEM

The PBAR9AF2000 switch is the perfect solution for your electrical needs. With its reliable electrical functions, you can trust that it will deliver exceptional performance every time. It offers a wide range of electrical functions to suit your specific requirements.

Features

  • Easy to clean metal surface
  • Very long life expectancy
  • Ring illumination
Technical specifications
Connection Litzen
can be illuminated No
Installation diameter 19 mm
Color of body schwarz
Latching switching function Ein-Aus
Switching Voltage (AC) 24 V
Switching Voltage (DC) 24 V
switching current 200 mA
Degree of protection (IP) IP68
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes