PBAR9AF6000 | APEM

Piezo switch, On-Off, mounting Ø 19 mm, unlit, IP68, PBAR9AF6000

Order No.: 12G3706
EAN: 4099889200089
MPN:
PBAR9AF6000
Series: PBA
PBAR9AF6000 APEM Piezo Switches Image 1
PBAR9AF6000 APEM Piezo Switches Image 2
Image may differ
Unit Price (€ / pc.)
28.3101 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
566.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
28.3101 €

Piezo switch, PBAR9AF6000, APEM

The PBAR9AF6000 switch is a versatile product with a wide range of electrical functions. With its durable design and high-quality materials, it ensures reliable performance for years to come. The switch also features flying leads for easy installation and connection to your electrical system.

Features

  • Easy to clean metal surface
  • Very long life expectancy
  • Ring illumination
Technical specifications
Connection Litzen
can be illuminated No
Installation diameter 19 mm
Color of body rot
Latching switching function Ein-Aus
Switching Voltage (AC) 24 V
Switching Voltage (DC) 24 V
switching current 200 mA
Degree of protection (IP) IP68
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes