104450003 | APEM
Pushbutton, 2 pole, green, unlit , 3 A/24 V, mounting Ø 13.6 mm, 104450003
Unit Price (€ / pc.)
21.0511 € *
Standard delivery time from the manufacturer is: 10 Weeks
Pushbutton, 104450003, APEM
Pushbutton, 2 pole, green, unlit , 3 A/24 V, mounting Ø 13.6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 2 pole | |
| Actuator colour | green | |
| Breaking capacity | 3 A/24 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | solder lug | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 13.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |