18235WAD-3 | APEM

Pushbutton, 1 pole, green, unlit , 1 A/125 V, 18235WAD-3

Order No.: 11G8630
EAN: 4099889187144
MPN:
18235WAD-3
Series: 18000
18235WAD-3 APEM Pushbutton Switches Image 1
18235WAD-3 APEM Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
8.1634 € *
Available: 87 pcs.
Leadtime: 10 Weeks **
Total Price:
8.16 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1634 €
10 pcs.
7.1876 €
50 pcs.
6.6759 €
150 pcs.
6.3903 €
500 pcs.
6.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature pushbutton switches with snap-action contact element, type APEM 18000.

Contact type: CO. Contact material: silver, gold-plated. Contact rating: 1.0 A/125 VAC, 1.0 A/30 VDC. Contact resistance (new condition): max. 50 mohm. Insulation resistance: min. 1000 Mohm. Dielectric strength: min. 1000 VRMS/50 Hz. Housing material: PBT. Actuator: glass fiber-reinforced polyamide. Connection sealing: Epoxy. Contact travel: 0.5 mm. Tightening torque: max. 1.25 N/m. Operating temperatures: - 30 to +65 °C.

With angled solder pins for horizontal installation.

Technical attributes (type, number of poles, contact material): 18235WAD-3, single-pole, gold-plated silver

Technical specifications
Connection Leiterplattenstift
Design rund
Printed No
illuminated No
Actuator colour grün
contact surface vergoldet
Pin number 1-polig
Latching switching function tastend
Breaking capacity 1 A/125 V
Vandal-proof No
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes