18235WWCD-3 | APEM

Pushbutton, 1 pole, green, unlit , 100 mA/30 V, 18235WWCD-3

Order No.: 11G8640
EAN: 4099889187151
MPN:
18235WWCD-3
Series: 18000
APEM
18235WWCD-3 APEM Pushbutton Switches Image 1
18235WWCD-3 APEM Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
9.2106 € *
Available: 253 pcs.
Leadtime: 8 Weeks **
Total Price:
9.21 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2106 €
10 pcs.
8.0920 €
50 pcs.
7.5446 €
150 pcs.
7.2233 €
500 pcs.
6.8544 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature pushbutton switches with snap-action contact element, type APEM 18000.

Contact type: CO. Contact material: brass, gold-plated. Contact rating: max. 100 mA/30 VDC. Contact resistance (new condition): max. 50 mohm. Insulation resistance: min. 1000 Mohm. Dielectric strength: min. 1000 VRMS/50 Hz. Housing material: PBT. Actuator: glass fiber-reinforced polyamide. Connection sealing: Epoxy. Contact travel: 0.5 mm. Tightening torque: max. 1.25 N/m. Operating temperatures: - 30 to +65 °C.

With angled solder pins for vertical installation.

Technical attributes (type, number of poles, contact material): 18235WWCD-3, single-pole, gold-plated brass

Technical specifications
Connection PCB pin
Design round
Printed No
illuminated No
Actuator colour green
contact surface gold-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 100 mA/30 V
Vandal-proof No
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes