8632CD | APEM
Pushbutton, 1 pole, blue, unlit , 0.4 A/20 V, mounting Ø 6.35 mm, 8632CD
Unit Price (€ / pc.)
14.3395 € *
Available: 62 pcs.
Leadtime: 10 Weeks **
Total Price:
14.34 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3395 €
10 pcs.
12.6259 €
50 pcs.
11.7691 €
150 pcs.
11.2455 €
500 pcs.
10.6743 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature pushbuttons and switches, type APEM 8000.
Bushing mount; Contacts: gold-plated brass. Breaking capacity: max. 0.4 VA/20 V AC/DC. Contact resistance (new condition): max. 10 mohm. Insulation resistance: 1000 Mohm on 500 VDC. Dielectric strength between terminals: 1000 VRMS/50 Hz. Stroke : 2.7 mm. Actuating torque: max. 1.25 N/m. Operating temperature: - 40 to +85 °C.
With solder lugs.
Technical attributes (type, number of poles, make action (ON), momentary on (M), contact version): 8632CD, single-pole, ON-M, gold-plated brass
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 6.35 mm | |
Actuator colour | blau | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,4 A/20 V | |
Vandal-proof | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |