8642A | APEM

Pushbutton, 2 pole, blue, unlit , 3 A/250 V, mounting Ø 6.35 mm, IP40, 8642A

Order No.: 11G8708
EAN: 4099889187199
MPN:
8642A
Series: 8000
8642A APEM Pushbutton Switches Image 1
8642A APEM Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
10.5315 € *
Available: 13 pcs.
Total Price:
10.53 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5315 €
10 pcs.
9.2582 €
50 pcs.
8.6275 €
150 pcs.
8.2586 €
500 pcs.
7.8183 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature pushbuttons and switches, type APEM 8000.

Bushing mount; Contacts: silver. Breaking capacity: 3.0 A/250 VAC.6.0 A/125 VAC, 4.0 A/30 VDC. Contact resistance (new condition): max. 10 mohm. Insulation resistance: 1000 Mohm on 500 VDC. Dielectric strength between terminals: 1000 VRMS/50 Hz. Stroke : 2.7 mm. Actuating torque: max. 1.25 N/m. Operating temperature: - 40 to +85 °C.

With solder lugs.

Technical attributes (type, number of poles, make action (ON), momentary on (M), contact version): 8642A, double-pole, ON-M, silver

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour blue
Breaking capacity 3 A/250 V
illuminated No
Printed No
Vandal-proof No
Connection solder connection
Design plunger
contact surface silver-plated
Installation diameter 6.35 mm
Protection class IP40
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes