8646A | APEM
Pushbutton, 2 pole, black, unlit , 3 A/250 V, mounting Ø 6.35 mm, IP40, 8646A
Unit Price (€ / pc.)
9.4248 € *
Available: 41 pcs.
Leadtime: 10 Weeks **
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
10 pcs.
8.3062 €
50 pcs.
7.7350 €
150 pcs.
7.3899 €
500 pcs.
7.0091 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature pushbuttons and switches, type APEM 8000.
Bushing mount; Contacts: silver. Breaking capacity: 3.0 A/250 VAC.6.0 A/125 VAC, 4.0 A/30 VDC. Contact resistance (new condition): max. 10 mohm. Insulation resistance: 1000 Mohm on 500 VDC. Dielectric strength between terminals: 1000 VRMS/50 Hz. Stroke : 2.7 mm. Actuating torque: max. 1.25 N/m. Operating temperature: - 40 to +85 °C.
With solder lugs.
Technical attributes (type, number of poles, make action (ON), momentary on (M), contact version): 8646A, double-pole, ON-ON, silver
Technical specifications
Connection | Lötanschluss | |
Design | kolben | |
Printed | No | |
illuminated | No | |
Installation diameter | 6.35 mm | |
Actuator colour | schwarz | |
contact surface | versilbert | |
Pin number | 2-polig | |
Latching switching function | tastend | |
Breaking capacity | 3 A/250 V | |
Protection class | IP40 | |
Vandal-proof | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |