9532CD | APEM
Pushbutton, 1 pole, black, unlit , 100 mA/30 V, mounting Ø 4.2 mm, 9532CD
Unit Price (€ / pc.)
3.9389 € *
Standard delivery time from the manufacturer is: 6 Weeks
Panel switch, 9532CD, APEM
The 9532CD panel switch, also known as a pushbutton switch, is the perfect solution for your electrical control needs. With its sleek design and reliable performance, this switch will enhance the functionality of any device or system. Its single pole configuration ensures efficient electrical flow and easy installation. Whether you're looking to upgrade your current setup or starting a new project, the 9532CD panel switch is the ideal choice.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 100 mA/30 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | solder lug | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 4.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |