AV031001A200 | APEM

Vandal-proof pushbutton, 1 pole, silver, unlit , 1 A/250 V, mounting Ø 16 mm, IP65, AV031001A200

Order No.: 12G2834
EAN: 4099889190182
MPN:
AV031001A200
Series: AV
AV031001A200 APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.7179 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,071.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
20.7179 €

Panel switch, AV031001A200, APEM

The AV031001A200 panel switch is a versatile and reliable device that belongs to the category of pushbutton switches. With its sleek design and efficient functionality, this switch is perfect for various electrical applications. It offers a range of electrical functions, allowing users to easily control and operate different systems. Additionally, the switch is equipped with high-quality terminals for secure and efficient connections. The bushing/actuator materials are made of standard nickel-plated brass, ensuring durability and longevity. Whether you need to turn something on or off, this switch has got you covered.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 1 A/250 V
illuminated No
Printed Yes
Vandal-proof Yes
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 16 mm
Protection class IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes