AV061001A200 | APEM
Pushbutton, 1 pole, silver, unlit , 1 A/250 V, mounting Ø 16 mm, IP65, AV061001A200
Unit Price (€ / pc.)
16.7909 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Panel switch, AV061001A200, APEM
The AV061001A200 panel switch is a versatile and reliable device that offers a wide range of electrical functions. With its OFFON capability, it allows users to easily control and switch between different electrical states. The switch features solder terminals, ensuring a secure and durable connection. Its bushing and actuator materials are made of standard nickel plated brass, providing a sturdy and long-lasting construction. Whether used in industrial or residential applications, this pushbutton switch is designed to meet your electrical needs with ease and efficiency.
Features
- Latching action
- 3 terminal types
- Panel sealing option
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | Yes | |
illuminated | No | |
Installation diameter | 16 mm | |
Actuator colour | silber | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 1 A/250 V | |
Protection class | IP65 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |