AV161001A200 | APEM
Pushbutton, 1 pole, silver, unlit , 1 A/250 V, mounting Ø 16 mm, IP65, AV161001A200
Unit Price (€ / pc.)
17.6001 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Panel switch, AV161001A200, APEM
The AV161001A200 is a must-have panel switch for any electrical setup. With it's sleek design and top-notch functionality, this switch is perfect for both professional and personal use. It's category, pushbutton switches, ensures that you have access to a wide range of options and features.
Features
- Latching action
- 3 terminal types
- Panel sealing option
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | Yes | |
illuminated | No | |
Installation diameter | 16 mm | |
Actuator colour | silber | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 1 A/250 V | |
Protection class | IP65 | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |