AV56022000074BK | APEM
Pushbutton, 1 pole, silver, illuminated (red), 1 A/30 V, mounting Ø 30 mm, IP67, AV56022000074BK
Unit Price (€ / pc.)
113.6807 € *
Standard delivery time from the manufacturer is: 16 Weeks
Pushbutton, AV56022000074BK, APEM
Pushbutton, 1 pole, silver, illuminated (red), 1 A/30 V, mounting Ø 30 mm, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 1 A/30 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red | |
| Printed | No | |
| Connection | solder lug | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 30 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |