FDAP1D1282F13 | APEM
Pushbutton switch, 2 pole, black, illuminated (red/green), 4 A/12 V, mounting Ø 24.2 mm, IP69K, FDAP1D1282F13
Double icon illuminated pushbuttons, latching and momentary, type APEM Serie FD.
Electable integrated icons and illumination colors. Thread socket assembly (Snap in mounting on inquiry); Breaking capacity: 4.0 A 12 VDC (silver contacts), 200 mA 12 VDC (gold-plated contacts). Contact resistance: max. 50 mohm (new state). Insulation resistance: 1.0 Gohm on 500 VDC. Degree of protection: threaded bushing IP 69K. Ambient temperatures: max. –40 °C to +75 °C.
Pushbutton switch with silver contacts.
Technical attributes (type, switching function, icons and colors): FDAP1D1282F13, E - A, "START" green, "STOP" red
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Actuator colour | black | |
| Breaking capacity | 4 A/12 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red/green | |
| Printed | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 24.2 mm | |
| Protection class | IP69K |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |