FDAP3D1482F13 | APEM
Pushbutton, 1 pole, black, illuminated (red/green), 0.2 A/12 V, mounting Ø 24.2 mm, IP69K, FDAP3D1482F13
Unit Price (€ / pc.)
38.7107 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Pushbuttons with silver contacts, gold-plated
with electable integrated icons and illumination colors. Thread socket assembly (Snap in mounting on inquiry).
Breaking capacity: 200 mA 12 VDC (gold-plated contacts)
Contact resistance: max. 50 mohm (new state)
Insulation resistance: 1.0 Gohm on 500 VDC
Degree of protection: threaded bushing IP 69K
Ambient temperatures: max. - 40 °C to +75 °C
Technical attributes (type, switching function, icons and colors): FDAP3D1482F13, A - M, "START" green, "STOP" red
Technical specifications
Connection | Lötöse | |
Design | rund | |
Printed | Yes | |
illuminated | Yes | |
Installation diameter | 24.2 mm | |
Actuator colour | schwarz | |
Farbe der Beleuchtung | rot/grün | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,2 A/12 V | |
Protection class | IP69K |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |