IAR3F1200 | APEM
Pushbutton, 1 pole, black, unlit , 2 A/24 V, mounting Ø 16.2 mm, IP65/IP67, IAR3F1200
Unit Price (€ / pc.)
12.7568 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Panel switch, IAR3F1200, APEM
The IAR3F1200 panel switch is a versatile and reliable device that is perfect for various electrical functions. With its normally open (NO) configuration, it allows for seamless operation and control. The switch features flying leads for easy and convenient terminal connections, ensuring a hassle-free installation process. Whether you need to control lighting systems, appliances, or any other electrical equipment, the IAR3F1200 Panel Switch is your go-to solution.
Technical specifications
Connection | Drahtanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 16.2 mm | |
Actuator colour | schwarz | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 2 A/24 V | |
Protection class | IP65/IP67 | |
Wall thickness | 7 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |