IAR3F1300 | APEM
Pushbutton, 1 pole, green, unlit , 2 A/24 V, mounting Ø 16.2 mm, IP65/IP67, IAR3F1300
Unit Price (€ / pc.)
12.4474 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Panel switch, IAR3F1300, APEM
The IAR3F1300 panel switch is designed to seamlessly integrate into various electrical systems. With its normally open electrical function, it provides efficient control and operation. The flying leads terminals allow for easy and flexible installation, ensuring a hassle-free setup process. Experience the convenience and reliability of the IAR3F1300 Panel Switch for your electrical needs.
Technical specifications
Connection | Drahtanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 16.2 mm | |
Actuator colour | grün | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 2 A/24 V | |
Protection class | IP65/IP67 | |
Wall thickness | 7 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |