IAR3F1600 | APEM
Pushbutton, 1 pole, red, unlit , 2 A/24 V, mounting Ø 16.2 mm, IP65/IP67, IAR3F1600
Unit Price (€ / pc.)
15.7556 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
15.76 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7556 €
10 pcs.
13.8516 €
50 pcs.
12.9115 €
150 pcs.
12.3522 €
500 pcs.
11.7215 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel switch, IAR3F1600, APEM
The IAR3F1600 panel switch, also known as the pushbutton switch, is designed to provide reliable and efficient electrical functions. With its normally open(NO) configuration, it ensures seamless operation in various applications. The switch is equipped with flying leads for easy and convenient connection to terminals. Whether you need to control lights, appliances, or other electrical devices, this Panel Switch offers exceptional performance and versatility.
Technical specifications
Connection | Drahtanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 16.2 mm | |
Actuator colour | rot | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 2 A/24 V | |
Protection class | IP65/IP67 | |
Wall thickness | 7 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |