IBR3SAD200 | APEM
Pushbutton, 1 pole, black, unlit , 0.4 A/32 V, mounting Ø 13.6 mm, IP67, IBR3SAD200
Unit Price (€ / pc.)
9.6985 € *
Available: 250 pcs.
Total Price:
9.70 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6985 €
10 pcs.
8.5204 €
50 pcs.
7.9373 €
150 pcs.
7.6041 €
500 pcs.
7.2114 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel switch, IBR3SAD200, APEM
The IBR3SAD200 is a game-changer in the world of pushbutton switches. With its versatile design and unmatched functionality, it is perfect for a wide range of applications. The IBR3SAD200 comes with solder lugs, ensuring a secure and reliable connection. Whether you need to control lights, appliances, or any other electrical devices, this panel switch is the ideal choice. Upgrade your setup with the IBR3SAD200 and experience a new level of convenience and efficiency.
Features
- Snap-in models
- Compact, lightweight
- Tactile feedback
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | black | |
| Breaking capacity | 0.4 A/32 V | |
| illuminated | No | |
| Printed | No | |
| Connection | solder connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 13.6 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |