IBR3SAD300 | APEM
Pushbutton, 1 pole, green, unlit , 0.4 A/32 V, mounting Ø 13.6 mm, IP67, IBR3SAD300
Panel switch, IBR3SAD300, APEM
The IBR3SAD300 is a versatile and high-performance device designed to meet all your switching needs. With its sleek and compact design, this switch seamlessly integrates into any panel or control system. The IBR3SAD300 is part of the Pushbutton Switches category, famous for its reliability and durability. Equipped with solder lugs, it ensures secure and stable connections for all your electrical applications. Upgrade your control systems with the IBR3SAD300 Panel Switch, the perfect blend of functionality and style.
Features
- Snap-in models
- Compact, lightweight
- Tactile feedback
Connection | solder connection | |
Design | round | |
Printed | No | |
illuminated | No | |
Installation diameter | 13.6 mm | |
Actuator colour | green | |
contact surface | gold-plated | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 0.4 A/32 V | |
Protection class | IP67 |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |