IBR3SAD600 | APEM
Pushbutton, 1 pole, red, unlit , 0.4 A/32 V, mounting Ø 13.6 mm, IP67, IBR3SAD600
Panel switch, IBR3SAD600, APEM
The IBR3SAD600 is a remarkable panel switch that combines functionality and convenience in one sleek design. With its sleek appearance and robust construction, this Pushbutton Switch is a versatile choice for various applications. The IBR3SAD600 features solder lugs terminals, ensuring secure and reliable connections. Whether you need to control lighting fixtures, appliances, or industrial machinery, this Panel Switch is up to the task. Upgrade your control panel with the IBR3SAD600 and experience superior performance and durability.
Features
- Snap-in models
- Compact, lightweight
- Tactile feedback
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 13.6 mm | |
Actuator colour | rot | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,4 A/32 V | |
Protection class | IP67 |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |