IFS3Z1AD200 | APEM
Pushbutton, 1 pole, black, unlit , 0.4 A/32 V, mounting Ø 16 mm, IP67, IFS3Z1AD200
Panel switch, IFS3Z1AD200, APEM
The IFS3Z1AD200 panel switch, with its sleek design and impressive functionality, is the perfect addition to any electrical system. Featuring quick connector solder terminals, this switch offers a seamless and hassle-free installation process. It boasts a compact size of 28 x 05 mm, making it ideal for applications where space is limited. With its reliable performance and easy operation, the IFS3Z1AD200 is the go-to choice for professionals and enthusiasts alike.
Anschluss | Steckanschluss | |
Bauform | rund | |
Bedruckt | No | |
beleuchtet | No | |
Einbaudurchmesser | 16 mm | |
Farbe Betätiger | schwarz | |
Kontaktoberfläche | vergoldet | |
Polzahl | 1-polig | |
Schaltfunktion | tastend | |
Schaltleistung | 0,4 A/32 V | |
Schutzart (Betätigungsseite) | IP67 | |
Vandalengeschützt | No |
Ursprungsland | FR |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |