IFS3Z1AD300 | APEM
Pushbutton, 1 pole, green, unlit , 0.4 A/32 V, mounting Ø 16 mm, IP67, IFS3Z1AD300
Unit Price (€ / pc.)
13.9706 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Panel switch, IFS3Z1AD300, APEM
The IFS3Z1AD300 is a versatile device designed for seamless operation. With its sleek design and reliable performance, this switch is perfect for various applications. Equipped with quick connector solder terminals measuring 28 x 05 mm, installation is a breeze. Whether you need to control lighting, power up machinery, or activate other functions, this switch is your go-to solution. Upgrade your systems with the IFS3Z1AD300 Panel Switch and experience efficiency like never before.
Technical specifications
Connection | Steckanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 16 mm | |
Actuator colour | grün | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,4 A/32 V | |
Protection class | IP67 | |
Vandal-proof | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |