IPR1SAD2L0G | APEM
Pushbutton switch, 1 pole, black, illuminated (green), 4 A/12 V, mounting Ø 13.6 mm, IP67, IPR1SAD2L0G
Unit Price (€ / pc.)
19.6469 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Panel switch, IPR1SAD2L0G, APEM
The IPR1SAD2L0G panel switch is a versatile product that falls under the category of Pushbutton Switches. It boasts a round curved design, giving it a sleek and modern appearance.
Features
- Latching action
- Compact
- Flat round actuator for optional marking
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 13.6 mm | |
Actuator colour | schwarz | |
Farbe der Beleuchtung | grün | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | rastend | |
Breaking capacity | 4 A/12 V | |
Protection class | IP67 | |
Vandal-proof | Yes | |
Wall thickness | 1,5-5,5 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |