IPR1SAD2L0Y | APEM
Pushbutton switch, 1 pole, black, illuminated (yellow), 4 A/12 V, mounting Ø 13.6 mm, IP67, IPR1SAD2L0Y
Unit Price (€ / pc.)
20.9083 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,045.42 € *
Price list
Quantity
Price per unit*
50 pcs.
20.9083 €
100 pcs.
20.0396 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel switch, IPR1SAD2L0Y, APEM
The IPR1SAD2L0Y is a versatile and reliable choice for all your switching needs. Its sleek and round curved design adds a touch of elegance to any panel. With a variety of actuator types available, you can customize the switch to suit your specific preferences.
Features
- Latching action
- Compact
- Flat round actuator for optional marking
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 13.6 mm | |
Actuator colour | schwarz | |
Farbe der Beleuchtung | gelb | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | rastend | |
Breaking capacity | 4 A/12 V | |
Protection class | IP67 | |
Vandal-proof | Yes | |
Wall thickness | 1,5-5,5 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |