IPR1SAD3 | APEM
Pushbutton switch, 1 pole, green, unlit , 4 A/12 V, mounting Ø 13.6 mm, IP67, IPR1SAD3
Unit Price (€ / pc.)
17.8381 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.84 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8381 €
10 pcs.
15.7199 €
50 pcs.
14.6251 €
150 pcs.
13.9825 €
500 pcs.
13.2804 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton switch, IPR1SAD3, APEM
Pushbutton switch for harsh environments
FEATURES
- Actuator remains in the low position when “ON”
- Behind-panel depth less than 20 mm
- Flat round actuator for optional marking
Technical Data
- Switching function: Switch
- Colour: green
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 13.6 mm | |
Actuator colour | grün | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | rastend | |
Breaking capacity | 4 A/12 V | |
Protection class | IP67 | |
Vandal-proof | Yes | |
Wall thickness | 1,5-5,5 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |