IPR1SAD6 | APEM
Pushbutton switch, 1 pole, red, unlit , 4 A/12 V, mounting Ø 13.6 mm, IP67, IPR1SAD6
Unit Price (€ / pc.)
17.3859 € *
Available: 50 pcs.
Leadtime: 4 Weeks **
Total Price:
17.39 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3859 €
10 pcs.
15.3153 €
50 pcs.
14.2562 €
150 pcs.
13.6255 €
500 pcs.
12.9472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel switch, IPR1SAD6, APEM
The IPR1SAD6 Panel Switch is the perfect combination of sleek design and functionality. With its round curved actuator, it adds a touch of elegance to any electronic device. The switch offers two electrical functions, allowing you to easily toggle between OFF and ON positions. The contacts are made of silver with a goldplated finish, ensuring reliable and long-lasting performance.
Features
- Latching action
- Compact
- Flat round actuator for optional marking
Technical specifications
Anschluss | Lötanschluss | |
Bauform | rund | |
Bedruckt | No | |
beleuchtet | No | |
Einbaudurchmesser | 13.6 mm | |
Farbe Betätiger | rot | |
Kontaktoberfläche | vergoldet | |
Polzahl | 1-polig | |
Schaltfunktion | rastend | |
Schaltleistung | 4 A/12 V | |
Schutzart (Betätigungsseite) | IP67 | |
Vandalengeschützt | Yes | |
Wandstärke | 1,5-5,5 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |