IPR3SAD2L0S | APEM
Pushbutton, 1 pole, black, illuminated (red), 5 A/28 VDC, mounting Ø 13.6 mm, IP67, IPR3SAD2L0S
Unit Price (€ / pc.)
19.6469 € *
Available: 0 pcs.
Leadtime: On Request **
Panel switch, IPR3SAD2L0S, APEM
The IPR3SAD2L0S is a round curved, giving it a sleek and ergonomic design. In terms of electrical functions, it is normally open (NO), allowing for easy activation and deactivation. The contacts of this switch are silver gold-plated standard, ensuring reliable and durable performance.
Features
- Tactile feedback
- Wide variety of configurations
- Flat round actuator for optional marking
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 13.6 mm | |
Actuator colour | schwarz | |
Farbe der Beleuchtung | rot | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 5 A/28 VDC | |
Protection class | IP67 | |
Vandal-proof | Yes | |
Wall thickness | 1,5-4 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |