IPR3SAD2L0Y | APEM
Pushbutton, 1 pole, black, illuminated (yellow), 5 A/28 VDC, mounting Ø 13.6 mm, IP67, IPR3SAD2L0Y
Unit Price (€ / pc.)
12.8877 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Pushbutton switch, IPR3SAD2L0Y, APEM
Pushbutton switch for harsh environments, bushing.
Features
- Tactile feedback
- Wide variety of configurations
- Flat round actuator for optional marking
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 13.6 mm | |
Actuator colour | schwarz | |
Farbe der Beleuchtung | gelb | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 5 A/28 VDC | |
Protection class | IP67 | |
Vandal-proof | Yes | |
Wall thickness | 1,5-4 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |