IPR3SAD3 | APEM
Vandal-proof pushbutton, 1 pole, green, unlit , 5 A/28 VDC, mounting Ø 13.6 mm, IP67, IPR3SAD3
Circular pushbuttons for harsh environments, degree of protection IP 67, type APEM IP.
Single-pole, NO contact, tactile feedback, sealed, M12 x 0.75 bushing mount; Breaking capacity: max. 500 mA/48 VAC, 200 mA/250 VAC, 200 mA/50 VDC. Contact resistance (initial): max. 100 mohm. Insulation resistance: min. 1.0 Gohm (at 500 VDC). Dielectric strength: 1500 VRMS. Degree of protection: IP 67. Protection against external mechanical stress (EN 50102): IK 06. Total travel: 1.5 mm. Actuating force: 2.0 to 5.0 N, for panel thickness from 1.5 to 4.0 mm. Connections: solder lugs. Case material: thermoplastic, UL 94 V-0. Actuator: polyamide. Contacts: silver, gold-plated. Operating temperatures: –40 to +125 °C.
Technical attributes (type, actuator color): IPR3SAD3, green
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | green | |
| Breaking capacity | 5 A/28 VDC | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 13.6 mm | |
| Wall thickness | 1.5-4 mm | |
| Protection class | IP67 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |