IPR5SAD3 | APEM
Pushbutton, 2 pole, green, unlit , 5 A/28 VDC, mounting Ø 13.6 mm, IP67, IPR5SAD3
Unit Price (€ / pc.)
15.3272 € *
Available: 0 pcs.
Leadtime: On Request **
Pushbutton switch, IPR5SAD3, APEM
Pushbutton switch for harsh environments
FEATURES
- Actuator remains in the low position when “ON”
- Behind-panel depth less than 20 mm
- Flat round actuator for optional marking
Technical Data
- Switching function: Push button
- Colour: green
- Mounting diameter: 13,6 mm
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 13.6 mm | |
Actuator colour | grün | |
contact surface | vergoldet | |
Pin number | 2-polig | |
Latching switching function | tastend | |
Breaking capacity | 5 A/28 VDC | |
Protection class | IP67 | |
Vandal-proof | Yes | |
Wall thickness | 1,5-4 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |