IRR1S432 | APEM
Pushbutton switch, 1 pole, green, unlit , 0.1 A/24 V, mounting Ø 16.2 mm, IP67, IRR1S432
Unit Price (€ / pc.)
23.3002 € *
Standard delivery time from the manufacturer is: 10 Weeks
Pushbutton switch, IRR1S432, APEM
Sealed pushbutton switches
FEATURES
- Square or round actuator
- Wide choice of bezel and actuator colours
- Wide choice of illumination colours
Technical Data
- Switching function: Switch
- Colour: green
- Mounting diameter: 16,2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Actuator colour | green | |
| Breaking capacity | 0.1 A/24 V | |
| illuminated | No | |
| Printed | No | |
| Connection | solder connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 16.2 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |