IRR3S422 | APEM

Pushbutton, 1 pole, black, unlit , 0.2 A/250 V, mounting Ø 16.2 mm, IP67, IRR3S422

Order No.: 12G1010
EAN: 4099889187342
MPN:
IRR3S422
Series: IR
IRR3S422 APEM Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
14.756 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,770.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
120 pcs.
14.756 €

Panel switch, IRR3S422, APEM

The IRR3S422 panel switch, also known as a pushbutton switch, is designed with a round curved actuator that adds a touch of elegance to any device. Its actuator types are carefully crafted to provide a smooth and comfortable user experience. With its normally open electrical function, this switch ensures seamless and reliable operation. The solder lugs terminals offer easy installation and secure connections. The contacts of this switch are silver gold plated, providing superior conductivity and durability. With a rating of 200 mA and 48 VDC, these contacts guarantee efficient and safe electrical transmission.

Features

  • Microswitch technology up to 5 A
  • Tactile feedback
  • Flat round actuator for optional marking
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour black
Breaking capacity 0.2 A/250 V
illuminated No
Printed No
Connection solder connection
Design round
contact surface gold-plated
Installation diameter 16.2 mm
Protection class IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes