IXP3S01W | APEM
Pushbutton, 1 pole, blue, illuminated (white), 0.1 A/28 V, mounting Ø 15.5 mm, IP67/IP69K, IXP3S01W
Unit Price (€ / pc.)
21.4914 € *
Standard delivery time from the manufacturer is: 14 Weeks
Pushbutton, IXP3S01W, APEM
Pushbutton NO, Solder lugs, Gold plated, Fully Illuminated, Blue actuator
Features
- Backlighted marking in a compact case
- Strong tactile feedback
- NO or NC/NO
- High sealing level, no space between actuator and bushing (IP67/IP69K)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | blue | |
| Breaking capacity | 0.1 A/28 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | white | |
| Printed | No | |
| Connection | solder connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 15.5 mm | |
| Protection class | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |