IXP3S12FRXN9 | APEM
Pushbutton, 1 pole, black, illuminated (red/green), 2 A/28 V, mounting Ø 15.5 mm, IP67/IP69K, IXP3S12FRXN9
Unit Price (€ / pc.)
24.5735 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Pushbutton, IXP3S12FRXN9, APEM
Pushbutton NO , Illuminated Power Symbol ( Red / Green) ,solder lugs , Silver , Black actuator
Features
- Backlighted marking in a compact case
- Strong tactile feedback
- NO or NC/NO
- High sealing level, no space between actuator and bushing (IP67/IP69K)
Technical specifications
Connection | Lötanschluss | |
Design | rund | |
Printed | Yes | |
illuminated | Yes | |
Installation diameter | 15.5 mm | |
Actuator colour | schwarz | |
Farbe der Beleuchtung | rot/grün | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 2 A/28 V | |
Protection class | IP67/IP69K |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |