IXP3W03M | APEM

Pushbutton, 1 pole, green, unlit , 0.1 A/28 V, mounting Ø 11.9 mm, IP67/IP69K, IXP3W03M

Order No.: 12G3207
EAN: 4099889191301
MPN:
IXP3W03M
Series: IX
IXP3W03M APEM Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
21.1344 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
528.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
21.1344 €

Pushbutton, IXP3W03M, APEM

Pushbutton NO , 24 AWG wires , Gold plated , Green

Features

  • Backlighted marking in a compact case
  • Strong tactile feedback
  • NO or NC/NO
  • High sealing level, no space between actuator and bushing (IP67/IP69K)
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour green
Breaking capacity 0.1 A/28 V
illuminated No
Printed No
Connection solder connection
Design round
contact surface gold-plated
Installation diameter 11.9 mm
Protection class IP67/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes