IXP3W05W | APEM
Pushbutton, 1 pole, yellow, illuminated (white), 0.1 A/28 V, mounting Ø 11.9 mm, IP67/IP69K, IXP3W05W
Unit Price (€ / pc.)
28.4172 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Pushbutton, IXP3W05W, APEM
Pushbutton NO, 24 AWG wires, Gold plated, Fully Illuminated, Yellow actuator
Features
- Backlighted marking in a compact case
- Strong tactile feedback
- NO or NC/NO
- High sealing level, no space between actuator and bushing (IP67/IP69K)
Technical specifications
Connection | Drahtanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 11.9 mm | |
Actuator colour | gelb | |
Farbe der Beleuchtung | weiß | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,1 A/28 V | |
Protection class | IP67/IP69K |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |