IXP3W06W | APEM

Pushbutton, 1 pole, red, illuminated  (white), 0.1 A/28 V, mounting Ø 11.9 mm, IP67/IP69K, IXP3W06W

Order No.: 12G3261
EAN: 4099889191875
MPN:
IXP3W06W
Series: IX
IXP3W06W APEM Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
28.4172 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
710.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
28.4172 €

Pushbutton, IXP3W06W, APEM

Pushbutton NO, 24 AWG wires, Gold plated, Fully Illuminated, Red actuator

Features

  • Backlighted marking in a compact case
  • Strong tactile feedback
  • NO or NC/NO
  • High sealing level, no space between actuator and bushing (IP67/IP69K)
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour red
Breaking capacity 0.1 A/28 V
illuminated Yes
Farbe der Beleuchtung white
Printed No
Connection wire connection
Design round
contact surface gold-plated
Installation diameter 11.9 mm
Protection class IP67/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes