IXP3W11W | APEM

Pushbutton, 1 pole, blue, illuminated  (white), 2 A/28 V, mounting Ø 11.9 mm, IP67/IP69K, IXP3W11W

Order No.: 12G3262
EAN: 4099889191882
MPN:
IXP3W11W
Series: IX
IXP3W11W APEM Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
27.37 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
684.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
27.37 €

Panel switch, IXP3W11W, APEM

The IXP3W11W it features a round elastomeric membrane actuator type, providing a comfortable and responsive tactile feedback. With its normally open (NO) electrical function, it allows for easy circuit control. The contacts of this switch are made of silver, ensuring reliable and efficient electrical conductivity. Whether for industrial or consumer applications, the IXP3W11W panel switch is a versatile and high-performing choice.

Features

  • Backlighted marking in a compact case
  • Strong tactile feedback
  • High sealing level, no space between actuator and bushing
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour blue
Breaking capacity 2 A/28 V
illuminated Yes
Farbe der Beleuchtung white
Printed No
Connection wire connection
Design round
contact surface silver-plated
Installation diameter 11.9 mm
Protection class IP67/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes