IXP3W12FRXCD | APEM
Pushbutton, 1 pole, black, illuminated (red/green), 2 A/28 V, mounting Ø 11.9 mm, IP67/IP69K, IXP3W12FRXCD
Unit Price (€ / pc.)
31.5112 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Pushbutton, IXP3W12FRXCD, APEM
Pushbutton NO, 24 AWG Wires, Silver, Illuminated point (Red / Green), black actuator
Features
- Backlighted marking in a compact case
- Strong tactile feedback
- NO or NC/NO
- High sealing level, no space between actuator and bushing (IP67/IP69K)
Technical specifications
Connection | Drahtanschluss | |
Design | rund | |
Printed | Yes | |
illuminated | Yes | |
Installation diameter | 11.9 mm | |
Actuator colour | schwarz | |
Farbe der Beleuchtung | rot/grün | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 2 A/28 V | |
Protection class | IP67/IP69K |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |