IXP3W12RRXN9 | APEM

Pushbutton, 1 pole, black, illuminated  (red), 2 A/28 V, mounting Ø 11.9 mm, IP67/IP69K, IXP3W12RRXN9

Order No.: 12G3282
EAN: 4099889192049
MPN:
IXP3W12RRXN9
Series: IX
APEM
IXP3W12RRXN9 APEM Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
29.7262 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
29.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
29.7262 €

Pushbutton, IXP3W12RRXN9, APEM

Pushbutton NO , Illuminated Power Symbol ( Red) , 24 AWG wires , Silver , Black actuator

Features

  • Backlighted marking in a compact case
  • Strong tactile feedback
  • NO or NC/NO
  • High sealing level, no space between actuator and bushing (IP67/IP69K)
Technical specifications
Connection wire connection
Design round
Printed Yes
illuminated Yes
Installation diameter 11.9 mm
Actuator colour black
Farbe der Beleuchtung red
contact surface silver-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 2 A/28 V
Protection class IP67/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes