IXP3W15M | APEM
Pushbutton, 1 pole, yellow, unlit , 2 A/28 V, mounting Ø 11.9 mm, IP67/IP69K, IXP3W15M
Unit Price (€ / pc.)
20.0158 € *
Standard delivery time from the manufacturer is: 14 Weeks
Pushbutton, IXP3W15M, APEM
Pushbutton NO , 24 AWG wires , Silver , Yello
Features
- Backlighted marking in a compact case
- Strong tactile feedback
- NO or NC/NO
- High sealing level, no space between actuator and bushing (IP67/IP69K)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | yellow | |
| Breaking capacity | 2 A/28 V | |
| illuminated | No | |
| Printed | No | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 11.9 mm | |
| Protection class | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |