IXP5S12M | APEM

Pushbutton, 2 pole, black, unlit , 2 A/28 V, mounting Ø 11.9 mm, IP67/IP69K, IXP5S12M

Order No.: 12G3221
EAN: 4099889191462
MPN:
IXP5S12M
Series: IX
APEM
IXP5S12M APEM Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
18.1951 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
18.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
18.1951 €

Panel switch, IXP5S12M, APEM

The IXP5S12M it features a round elastomeric membrane actuator, giving it a unique and modern look. In terms of electrical functions, it offers both Normally Closed (NC) and Normally Open (NO) combined functionality, providing flexibility in its usage. The contacts of the switch are made of silver, ensuring efficient and reliable electrical conductivity.

Features

  • Backlighted marking in a compact case
  • Strong tactile feedback
  • High sealing level, no space between actuator and bushing
Technical specifications
Connection solder connection
Design round
Printed No
illuminated No
Installation diameter 11.9 mm
Actuator colour black
contact surface silver-plated
Pin number 2 pole
Latching switching function groping
Breaking capacity 2 A/28 V
Protection class IP67/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes