IXP5S16M | APEM
Pushbutton, 2 pole, red, unlit , 2 A/28 V, mounting Ø 11.9 mm, IP67/IP69K, IXP5S16M
Unit Price (€ / pc.)
18.1951 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Panel switch, IXP5S16M, APEM
The IXP5S16M it features a round elastomeric membrane actuator type, providing a comfortable and responsive user experience. The electrical functions of this switch are NC NO combined, ensuring versatility in its applications. With silver contacts, the IXP5S16M guarantees reliable and efficient electrical conductivity.
Features
- Backlighted marking in a compact case
- Strong tactile feedback
- High sealing level, no space between actuator and bushing
Technical specifications
Anschluss | Lötanschluss | |
Bauform | rund | |
Bedruckt | No | |
beleuchtet | No | |
Einbaudurchmesser | 11.9 mm | |
Farbe Betätiger | rot | |
Kontaktoberfläche | versilbert | |
Polzahl | 2-polig | |
Schaltfunktion | tastend | |
Schaltleistung | 2 A/28 V | |
Schutzart (Betätigungsseite) | IP67/IP69K |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |