IZMP3S42N | APEM
Push button switch IZMP3S42N
Unit Price (€ / pc.)
25.2756 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Pushbutton, IZMP3S42N, APEM
The IZMP3S42N is a versatile and reliable pushbutton switch that belongs to the category of Pushbutton Switches. With it's round and flat actuator, it provides a comfortable and ergonomic user experience. This switch offers a normally open (NO) electrical function, allowing for easy and seamless operation. It's contacts are made of silver gold-plated material, ensuring excellent conductivity and durability. Whether you need a reliable switch for your industrial equipment or consumer electronics, the IZMP3S42N Panel Switch is the perfect choice.
Technical specifications
Connection | Lötöse | |
Design | rund | |
Installation diameter | 16 mm | |
Actuator colour | schwarz | |
contact surface | versilbert | |
Latching switching function | tastend | |
Protection class | IP67 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |