TP32P008000 | APEM

Pushbutton, 1 pole, black, unlit , 0.4 VA/20 V, TP32P008000

Order No.: 12G1533
EAN: 4099889188226
MPN:
TP32P008000
Series: TP
APEM
TP32P008000 APEM Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
3.5343 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.5343 €

Pushbutton, TP32P008000, APEM

Subminiature washable momentary pushbutton switch with PCB layout and single piece case.

Technical specifications
Connection PCB connection
Design round
Printed No
illuminated No
Actuator colour black
contact surface gold-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 0.4 VA/20 V
Vandal-proof No
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes