TP33WW08000 | APEM
Pushbutton, 1 pole, black, unlit , 0.4 VA/20 V, TP33WW08000
Pushbutton switches, type APEM TP.
Subminiature version for PCB mounting, fully sealed, wave soldering resistant, wash-proof; Grid: 2.54 mm, breaking capacity with resistive load: max. 0.4 VA/20 V AC/DC. Contact resistance: max. 50 mohm. Insulation resistance: min. 1000 Mohm on 500 VAC. Dielectric strength: 1000 VRMS/50 Hz. Housing: PBT, black, actuator: polyamide GV, black. Contacts: gold-plated brass, total stroke: 1.0 mm. Operating temperatures: –30 to +85 °C.
With angled staggered solder pins, type TP33.
Technical attributes (type, number of poles, switching functions OFF, momentary on, momentary (M)): TP33WW08000, single-pole, OFF - M
Anschluss | Leiterplattenanschluss | |
Bauform | rund | |
Bedruckt | No | |
beleuchtet | No | |
Farbe Betätiger | schwarz | |
Kontaktoberfläche | vergoldet | |
Polzahl | 1-polig | |
Schaltfunktion | tastend | |
Schaltleistung | 0,4 VA/20 V | |
Vandalengeschützt | No |
Ursprungsland | FR |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |