Q12F1CXXW24E | APEM

LED signal light, 24 V (DC), white, 1.56 cd, Mounting Ø 12 mm, pitch 2.54 mm, LED number: 1, Q12F1CXXW24E

Order No.: 31G7024
EAN: 4099889581447
MPN:
Q12F1CXXW24E
Series: Q12F1CXX
Q12F1CXXW24E APEM Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
8.7346 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
873.46 € *
Price list
Quantity
Price per unit*
100 pcs.
8.7346 €
500 pcs.
8.1634 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED-Signal lamp, Q12F1CXXW24E, APEM

The Q12F1CXXW24E LED Indicator is a versatile and reliable product that is perfect for a wide range of applications. With a 12 mm Mounting Hole, it can be easily installed in various devices and equipment. The Flush Bezel Style gives it a sleek and modern look, making it a great choice for any design aesthetic. It features Solder Lug Fastons 28 x 08 Terminals, ensuring a secure and stable connection. The Bright Chrome Bezel Finish adds a touch of elegance to the indicator. With Fixed Light Type Of Illumination, it provides a steady and consistent light source. The White LED Color is bright and clear, making it easy to see in any environment. Operating at 24 VDC Voltage, it is energy-efficient and cost-effective. Additionally, it has a high level of sealing with an IP67 rating, ensuring its durability and resistance to dust and water. Choose the Q12F1CXXW24E LED Indicator for your next project and experience its exceptional quality and performance.

Technical specifications
Connection Lötanschluss/2,8 mm
Number of LEDs 1
Diode Diameter 8 mm
Installation diameter 12 mm
Farbe der Beleuchtung weiß
Luminous intensity 1.56 cd
Assembly Leiterplattenmontage
Rated voltage (DC) 24 V
Rated current 20 mA
Grid 2.54 mm
Logistics
Country of origin GB
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes