Q14F1CXXW24E | APEM

Signal light, 24 V (DC), white, 20 mcd, Mounting Ø 14 mm, pitch 1.25 mm, LED number: 1, Q14F1CXXW24E

Order No.: 31G7034
EAN: 4099889581546
MPN:
Q14F1CXXW24E
Series: Q14F1CXX
Q14F1CXXW24E APEM Signal Lamps, Indicators, Arrays Image 1
Q14F1CXXW24E APEM Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
9.6033 € *
Available: 100 pcs.
Leadtime: 10 Weeks **
Total Price:
240.08 € *
Price list
Quantity
Price per unit*
25 pcs.
9.6033 €
50 pcs.
9.0202 €
100 pcs.
8.4609 €
500 pcs.
7.8897 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED-Signal lamp, Q14F1CXXW24E, APEM

The Q14F1CXXW24E LED Indicator is designed with a 14mm mounting hole, making it easy to install. Its flush bezel style seamlessly integrates into any panel. The indicator features solder lug fastons 28 x 08 terminals, ensuring a secure connection. With a bright chrome bezel finish, it adds a touch of elegance to your application. The fixed light illumination provides a consistent and reliable indication. The white LED color offers excellent visibility. Operating at a voltage of 24 VDC, this indicator is suitable for a wide range of applications. Additionally, its IP67 sealing ensures protection against dust and water, making it durable and reliable in challenging environments.

Technical specifications
Connection Lötanschluss/2,8 mm
Number of LEDs 1
Diode Diameter 9.5 mm
Installation diameter 14 mm
Farbe der Beleuchtung weiß
Luminous intensity 0.02 cd
Assembly Leiterplattenmontage
Rated voltage (DC) 24 V
Rated current 20 mA
Grid 1.25 mm
Logistics
Country of origin GB
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes